Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP22M-2Q4CG

22mm Ultra-bright LED Pilot Lights

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22mm Ultra-bright LED Pilot Lights
Search Keywords: AP22M2Q4CG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP22M-2Q4CG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 57.5 x 29.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AP22M-2Q4CG RoHS compliant?
Yes, AP22M-2Q4CG is RoHS compliant.
What is the lead time for AP22M-2Q4CG?
The standard lead time for AP22M-2Q4CG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.02
5
$52.81
10
$41.25
25
$40.11
50
$38.85
100
$37.03
250 +
$36.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!