- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP22M-2Q3R
AP22M-2Q3R
IDEC Corporation
22mm Ultra-bright LED Pilot Lights
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Ultra-bright LED Pilot Lights
Search Keywords: AP22M2Q3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP22M-2Q3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:57.5 x 29.8 mm
-
Type:Uni-Color
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Intensity:N/A
-
Viewing Angle:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$35.71
5
$31.86
10
$31.78
25
$30.01
50
$28.37
100
$28.30
250 +
$27.25
Click for Quote
Log in
to unlock special pricing