- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP1M255-A
AP1M255-A
IDEC Corporation
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Search Keywords: AP1M255A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP1M255-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31.5 x 12 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5 V
-
Color:Amber
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:9 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$8.73
50
$8.34
100
$8.10
250
$7.66
500
$7.45
1,000 +
$7.36
Click for Quote
Log in
to unlock special pricing