Image is representational - see mfr. specs

LED Panel Mount Indicator Uni-Color Red 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: AP1M211R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AP1M211-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    31.5 x 12 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    13.2 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    9 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.46
50
$8.22
100
$7.98
250
$7.65
500
$7.41
1,000 +
$7.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!