- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP1M211-A
AP1M211-A
IDEC Corporation
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Search Keywords: AP1M211A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP1M211-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31.5 x 12 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Amber
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$10.153
5
$9.230
25
$8.420
50
$8.070
100
$7.850
250
$7.450
500
$7.270
1,000 +
$7.180
Click for Quote
Log in
to unlock special pricing