Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AOW302-R

Switch Push Button N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: AOW302R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AOW302-R
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.C.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Mushroom Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AOW302-R RoHS compliant?
Yes, AOW302-R is RoHS compliant.
What is the lead time for AOW302-R?
The standard lead time for AOW302-R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$58.15
5
$51.89
10
$50.34
25
$48.19
50
$46.21
100
$44.97
250 +
$44.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!