- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AOW220-R
AOW220-R
IDEC Corporation
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: AOW220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AOW220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$29.75
5
$28.75
10
$28.33
25
$27.76
50
$27.33
100
$26.90
250 +
$26.34
Click for Quote
Log in
to unlock special pricing