- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AOQW111-R
AOQW111-R
IDEC Corporation
Switch Push Button N.O./N.C. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: AOQW111R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AOQW111-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$25.03
5
$24.17
10
$23.59
25
$23.23
50
$22.74
100
$22.28
250 +
$22.00
Click for Quote
Log in
to unlock special pricing