- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AOLD29911DN-R-24V
AOLD29911DN-R-24V
IDEC Corporation
Switch Push Button N.O./N.C. DPST Round Extended Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Round Extended Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mount
Search Keywords: AOLD29911DNR24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AOLD29911DN-R-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Round Extended Button
-
Illumination:Red,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:40mm x 40mm x 90.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.