Available Replacements
Рекомендуемая замена
ALW29920D-R-24V
ALW29920D-R-24V

IDEC Corporation

На складе: 0

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ALW29920-R-24V

IDEC Corporation

Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: ALW29920R24V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    IDEC Corporation
  • Артикул / №:
    ALW29920-R-24V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Extended Round Button
  • Illumination:
    Red,Incandescent Lamp/Lens
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1
Возможна немедленная отправка
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$25.46
5
$24.58
10
$23.99
25
$23.63
50
$23.12
100
$22.66
250 +
$22.37
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!