Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AL8M-M11-G

Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: AL8MM11G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AL8M-M11-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 1A@120VAC 24 VDC
Actuator Style: Round Button
Illumination: Green,LED/Lens
Terminal Type: Solder
Body Orientation: Straight
Dimension: 9 x 9 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL8M-M11-G RoHS compliant?
Yes, AL8M-M11-G is RoHS compliant.
What is the lead time for AL8M-M11-G?
The standard lead time for AL8M-M11-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
49   can ship 12/21/26
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.99
5
$10.90
25
$10.21
50
$9.92
100
$9.62
250
$9.23
500
$8.93
1,000 +
$8.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!