Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AL8H-P1-G

Switch Indicators 20mA LED Rectangular Solder Tab Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 20mA LED Rectangular Solder Tab Panel Mount with Threads
Search Keywords: AL8HP1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AL8H-P1-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Rectangular
Lens Shape: Rectangular Raised
Lens Color: Green
Light Source: LED
Typical Operating Current: 20 mA
Terminal Type: Solder
Family: AL8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL8H-P1-G RoHS compliant?
Yes, AL8H-P1-G is RoHS compliant.
What is the lead time for AL8H-P1-G?
The standard lead time for AL8H-P1-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.70
50
$6.69
100
$6.40
250
$5.88
500
$5.86
1,000
$5.72
2,500 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!