- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6Q-M24P-JW
IDEC Corporation
AL6Q-M24P-JW
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6QM24PJW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6Q-M24P-JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPDT13761
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:113752A@120VAC 24VDC
-
Actuator Style:Square Button13737
-
Terminal Type:Quick Connect/Solder13770
Frequently Asked Questions
Is AL6Q-M24P-JW RoHS compliant?
Yes, AL6Q-M24P-JW is RoHS compliant.
What is the lead time for AL6Q-M24P-JW?
The standard lead time for AL6Q-M24P-JW is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$21.67
5
$20.39
10
$19.84
25
$19.12
50
$18.57
100
$18.02
250 +
$17.30
Click for Quote
Log in
to unlock special pricing