Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AL6Q-M100

Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6QM100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AL6Q-M100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL6Q-M100 RoHS compliant?
Yes, AL6Q-M100 is RoHS compliant.
What is the lead time for AL6Q-M100?
The standard lead time for AL6Q-M100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.23
25
$9.94
50
$8.95
100
$8.39
250
$7.65
500
$7.31
1,000
$7.15
2,500 +
$7.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!