- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- AL6Q-LK1-R
AL6Q-LK1-R
IDEC Corporation
The AL6Q-LK1-R is a standard, square, red lens with IP40 dustproof protection for the A6 series of 16mm miniature illuminated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AL6Q-LK1-R is a standard, square, red lens with IP40 dustproof protection for the A6 series of 16mm miniature illuminated pushbuttons.
Search Keywords: AL6QLK1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6Q-LK1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Square Lens
-
Switch Type:Push Button Switch
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.87
100
$2.33
250
$2.22
500
$2.16
1,000
$2.04
2,500
$1.99
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT