Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AL6Q-A24P-R

Switch Push Button N.O./N.C. DPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
Search Keywords: AL6QA24PR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AL6Q-A24P-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: DPDT13761
Bushing Type: N/R
Switch Configuration: N.O./N.C.13768
Actuator Style: Square Button13737
Illumination: Red,LED
Terminal Type: Quick Connect/Solder13770
Body Orientation: Straight13740
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL6Q-A24P-R RoHS compliant?
Yes, AL6Q-A24P-R is RoHS compliant.
What is the lead time for AL6Q-A24P-R?
The standard lead time for AL6Q-A24P-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$52.12
5
$36.79
10
$36.70
25
$33.99
50
$32.92
100
$32.83
250 +
$32.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!