Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AL6Q-A14-W

Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6QA14W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AL6Q-A14-W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 1A@120VAC 24 VDC
Actuator Style: Square Button
Illumination: White,LED/Lens
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AL6Q-A14-W discontinued?
Yes, AL6Q-A14-W from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AL6Q-A14-W RoHS compliant?
Yes, AL6Q-A14-W is RoHS compliant.
What is the lead time for AL6Q-A14-W?
The standard lead time for AL6Q-A14-W is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.519
5
$12.290
25
$11.670
50
$11.410
100
$11.160
250
$10.940
500
$10.780
1,000 +
$10.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!