help desk software
Image is representational - see mfr. specs

Switch Push Button DPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button DPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6MM22W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AL6M-M22-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    1A@120VAC 24 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    White,LED/Lens
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    23.5 x 23.5 x 45.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.44
25
$11.72
50
$11.41
100
$11.13
250
$10.87
500
$10.71
1,000 +
$10.55
Click for Quote
Log in to unlock special pricing