- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6M-M11-W
AL6M-M11-W
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: AL6MM11W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6M-M11-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/A
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@110VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18mm x 24mm x 39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17.66
10
$15.70
25
$15.22
50
$14.76
100
$13.93
250
$13.54
500 +
$13.34
Click for Quote
Log in
to unlock special pricing