- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6M-A14-A
IDEC Corporation
AL6M-A14-A
Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
Search Keywords: AL6MA14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6M-A14-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Button
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is AL6M-A14-A RoHS compliant?
Yes, AL6M-A14-A is RoHS compliant.
What is the lead time for AL6M-A14-A?
The standard lead time for AL6M-A14-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$18.50
10
$17.65
25
$17.12
50
$16.62
100
$15.71
250
$15.29
500 +
$15.09
Click for Quote
Log in
to unlock special pricing