- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-M11-G
AL6H-M11-G
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: AL6HM11G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6H-M11-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/A
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@110VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18mm x 24mm x 39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$17.32
10
$16.52
25
$16.03
50
$15.57
100
$14.71
250
$14.32
500 +
$14.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT