- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-A22-W
AL6H-A22-W
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6HA22W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6H-A22-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:White,LED/Lens
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$21.21
10
$18.86
25
$18.28
50
$17.73
100
$16.73
250
$16.27
500 +
$16.02
Click for Quote
Log in
to unlock special pricing