- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-A13-R
IDEC Corporation
AL6H-A13-R
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AL6H-A13-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Contact Rating @ Voltage: | 1A@120VAC 24 VDC |
| Actuator Style: | Rectangular Button |
| Illumination: | Red,LED/Lens |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |
| Dimension: | 17.5 x 23.5 x 45.5 mm |