- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL1M-M11-R
AL1M-M11-R
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 220VAC 110VDC Momentary Contact Solder Panel Mount
Search Keywords: AL1MM11R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL1M-M11-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@110 VAC
-
Actuator Style:Rectangular Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12mm x 12mm x 36.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$11.91
25
$10.80
50
$10.31
100
$10.01
250
$9.47
500
$9.21
1,000 +
$9.09
Click for Quote
Log in
to unlock special pricing