- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL1M-A11-G
AL1M-A11-G
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Maintained Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 1A 220VAC 110VDC Maintained Contact Solder Panel Mount
Search Keywords: AL1MA11G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL1M-A11-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@110 VAC
-
Actuator Style:Round Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.28
50
$10.78
100
$10.46
250
$9.89
500
$9.63
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing