- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ACSNO-484-SB-C4002
ACSNO-484-SB-C4002
IDEC Corporation
Switch Selector N.O./N.C. SP8T 45° Lever 8A 440VAC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. SP8T 45° Lever 8A 440VAC Screw Panel Mount
Search Keywords: ACSNO484SBC4002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ACSNO-484-SB-C4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:8 Position
-
Pole Throw Configuration:SP8T
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:8@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:8
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$141.50
5
$130.94
10
$125.33
20
$120.18
50
$116.97
100 +
$115.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments