- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ACSNK-229-C2001
ACSNK-229-C2001
IDEC Corporation
Switch Key Lock N.O./N.C. SPDT 90° Flat Key Screw 5000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. SPDT 90° Flat Key Screw 5000000Cycles Panel Mount
Search Keywords: ACSNK229C2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ACSNK-229-C2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle of Throw:90 °
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$92.60
5
$86.13
10
$83.81
20
$79.55
50
$77.58
100 +
$76.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT