Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

ABW111-B

Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: ABW111B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: ABW111-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Flush Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 37 x 30 x 81.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABW111-B RoHS compliant?
Yes, ABW111-B is RoHS compliant.
What is the lead time for ABW111-B?
The standard lead time for ABW111-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.66
10
$24.64
25
$23.27
50
$22.61
100
$19.64
250
$19.59
500 +
$19.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!