- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABW110N-BGR
ABW110N-BGR
IDEC Corporation
Switch Push Button - N.O. - SPST - Flush - Round Button - 10A - 440VAC - 220VDC - Momentary Contact - Screw Panel Mount.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button - N.O. - SPST - Flush - Round Button - 10A - 440VAC - 220VDC - Momentary Contact - Screw Panel Mount.
Search Keywords: ABW110NBGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABW110N-BGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Flush Round Button
-
Terminal Type:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.