- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABS111N-B
ABS111N-B
IDEC Corporation
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Panel Mount Screw
Search Keywords: ABS111NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABS111N-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:1013752A@110VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:N/R
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:37mm x 34mm x 71.813763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.00
5
$27.13
10
$25.88
25
$25.10
50
$24.03
100
$23.04
250 +
$22.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments