- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABFW102-R
ABFW102-R
IDEC Corporation
Switch Push Button N.C. DPST Recessed Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. DPST Recessed Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Search Keywords: ABFW102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABFW102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.C.13768
-
Contact Rating @ Voltage:745.713752A
-
Actuator Style:Recessed Round Button13737
-
Illumination:N/R
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:37mm x 30mm x 61.513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$30.18
5
$28.35
10
$27.12
25
$26.37
50
$25.32
100
$24.35
250 +
$23.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT