- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABD201N-BGR
IDEC Corporation
ABD201N-BGR
Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABD201NBGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABD201N-BGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Extended Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ABD201N-BGR RoHS compliant?
Yes, ABD201N-BGR is RoHS compliant.
What is the lead time for ABD201N-BGR?
The standard lead time for ABD201N-BGR is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$57.41
5
$33.55
10
$16.31
25
$15.59
50
$14.93
100
$13.95
250 +
$13.59
Click for Quote
Log in
to unlock special pricing