- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABD122N-B
ABD122N-B
IDEC Corporation
Switch Push Button N.O./N.C. 4PST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABD122NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABD122N-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Flush Round Button
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$118.90
5
$36.58
10
$33.77
25
$32.28
50
$30.91
100
$28.88
250 +
$28.14
Click for Quote
Log in
to unlock special pricing