Available Replacements
RECOMMENDED REPLACEMENT
ABD110NUR
ABD110NUR

IDEC Corporation

In Stock: 11

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABD110NR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    ABD110N-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@110 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!