- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABD110N-BGR
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
ABD110N-BGR
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABD110NBGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABD110N-BGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:40 x 40 mm
Product Guides
+
Frequently Asked Questions
Is ABD110N-BGR discontinued?
Yes, ABD110N-BGR from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABD110N-BGR?
The recommended replacement for ABD110N-BGR is ABD110NUBGR from IDEC Corporation, available from OnlineComponents.com.
Is ABD110N-BGR RoHS compliant?
Yes, ABD110N-BGR is RoHS compliant.
What is the lead time for ABD110N-BGR?
The standard lead time for ABD110N-BGR is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.