- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB8Q-M1-W
AB8Q-M1-W
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: AB8QM1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AB8Q-M1-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Square Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.11
50
$8.70
100
$8.39
250
$8.23
500
$8.21
1,000 +
$8.19
Click for Quote
Log in
to unlock special pricing