- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB8H-M1-B
AB8H-M1-B
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Panel Mount Solder Tab
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Panel Mount Solder Tab
Search Keywords: AB8HM1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AB8H-M1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12mm x 9mm x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.70
50
$8.31
100
$8.07
250
$7.63
500
$7.43
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing