- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB8H-A1-R
AB8H-A1-R
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: AB8HA1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AB8H-A1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12 x 9 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.12
25
$9.17
50
$8.76
100
$8.51
250
$8.04
500
$7.83
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing