- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB6Q-M2-B
AB6Q-M2-B
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AB6QM2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AB6Q-M2-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$16.29
25
$14.77
50
$14.10
100
$13.50
250
$12.95
500
$12.60
1,000 +
$12.43
Click for Quote
Log in
to unlock special pricing