- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB6Q-M1P-Y
AB6Q-M1P-Y
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AB6QM1PY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AB6Q-M1P-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.45
25
$13.09
50
$12.51
100
$11.97
250
$11.48
500
$11.17
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing