Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AB6Q-A1P-B

Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: AB6QA1PB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AB6Q-A1P-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 1A@120VAC 24 VDC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AB6Q-A1P-B RoHS compliant?
Yes, AB6Q-A1P-B is RoHS compliant.
What is the lead time for AB6Q-A1P-B?
The standard lead time for AB6Q-A1P-B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.87
5
$11.70
25
$11.11
50
$10.86
100
$10.62
250
$10.41
500
$10.28
1,000 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!