- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AB6M-A2-R
IDEC Corporation
AB6M-A2-R
Switch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AB6M-A2-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 1A@120VAC 24 VDC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |