Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AB6M-A1-S

Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
Search Keywords: AB6MA1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AB6M-A1-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AB6M-A1-S RoHS compliant?
Yes, AB6M-A1-S is RoHS compliant.
What is the lead time for AB6M-A1-S?
The standard lead time for AB6M-A1-S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.352
5
$10.320
25
$9.800
50
$9.580
100
$9.370
250
$9.180
500
$9.070
1,000 +
$9.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!