Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AB6H-M1-W

Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AB6HM1W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AB6H-M1-W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 1A@120VAC 24 VDC
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AB6H-M1-W RoHS compliant?
Yes, AB6H-M1-W is RoHS compliant.
What is the lead time for AB6H-M1-W?
The standard lead time for AB6H-M1-W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.89
25
$9.40
50
$9.18
100
$8.98
250
$8.80
500
$8.69
1,000 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!