- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 89-045
89-045
Ideal Industries Inc
Conn Type F F 0Hz to 3GHz 75Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F F 0Hz to 3GHz 75Ohm ST Cable Mount
Search Keywords: 89045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:89-045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG16 Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 60 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$1.245
250
$1.012
500
$0.966
1,000
$0.925
2,500
$0.887
5,000
$0.863
7,500
$0.861
10,000 +
$0.852
Click for Quote
Log in
to unlock special pricing