- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 86-552
86-552
Ideal Industries Inc
Conn BNC F 50Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC F 50Ohm ST Cable Mount
Search Keywords: 86552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:86-552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.37
25
$1.34
50 +
$1.32
Click for Quote
Log in
to unlock special pricing