Available Replacements
Alternatif paketleme
85-396 85-396 Ideal Industries Inc
85-396

Ideal Industries Inc

In Stock: 1,510

Minimum Order: 50

View Product
Olası değişim
Image is representational - see manufacturer specifications

Ideal Industries Inc Authorized Distributor

85-346

The 85-346 is a CAT5e RJ-45 8P8C standard modular plug designed for terminating twisted pair cables in Ethernet and data appli ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 85-346 is a CAT5e RJ-45 8P8C standard modular plug designed for terminating twisted pair cables in Ethernet and data applications.
Search Keywords: 85346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    85-346
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    RJ-11
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 85-346?
The recommended replacement for 85-346 is 86-396 from Ideal Industries Inc, available from OnlineComponents.com.
Is 85-346 RoHS compliant?
Yes, 85-346 is RoHS compliant.
What is the lead time for 85-346?
The standard lead time for 85-346 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.966
250
$0.852
500
$0.818
1,000
$0.783
2,500
$0.738
5,000
$0.704
7,500
$0.683
10,000 +
$0.669
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!