Image is representational - see manufacturer specifications

Ideal Industries Inc Authorized Distributor

85-345

Conn RJ-11 PL 6 POS ST Cable Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-11 PL 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: 85345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ideal Industries Inc
Part No: 85-345
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: RJ-11
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 85-345 RoHS compliant?
Yes, 85-345 is RoHS compliant.
What is the lead time for 85-345?
The standard lead time for 85-345 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in Buy all 14 in-stock or the regular minimum order quantity of 50
Stock lot only:
14
Minimum Order Quantity:
50
Order Increment:
25
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5992
50
$0.5447
500
$0.4844
1,000
$0.4662
2,500
$0.4422
5,000
$0.4240
7,500
$0.4134
10,000
$0.4059
15,000 +
$0.3953
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!