- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 83-7221
83-7221
Ideal Industries Inc
Terminal 10-12AWG 21mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal 10-12AWG 21mm
Search Keywords: 837221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:83-7221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.6657
250
$0.6104
1,000
$0.5628
2,500
$0.5313
5,000
$0.5075
7,500
$0.4936
10,000
$0.4837
15,000 +
$0.4698
Click for Quote
Log in
to unlock special pricing