- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 83-7161
83-7161
Ideal Industries Inc
Terminal 14-16AWG 21mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal 14-16AWG 21mm
Search Keywords: 837161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:83-7161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6204
500
$0.5041
1,000
$0.4815
2,500
$0.4544
5,000
$0.4419
7,500
$0.4408
10,000
$0.4301
15,000 +
$0.4291
Click for Quote
Log in
to unlock special pricing